396-024-520-101

Heilind Number:EDA396-024-520-101
Manufacturer:EDAC
Manufacturer Number:396-024-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-520-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .125 inches, it offers reliable performance in various applications. The Copper Alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. Boasting 24 positions and a 3A amperage, this connector is ideal for demanding electronic setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for your connectivity needs.