396-024-520-107

Heilind Number:EDA396-024-520-107
Manufacturer:EDAC
Manufacturer Number:396-024-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-520-107

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a sleek and versatile component designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it ensures both robust performance and aesthetic appeal. With a single row configuration and a total of 24 positions, this connector offers ample connectivity options for your PCB projects. The contact material, made from Copper Alloy, guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Whether you require straight or right-angle mounting, this connector accommodates various orientations with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your system with this essential component, perfect for high-speed data transfer and power delivery in industrial, commercial, or consumer electronics. Elevate your connectivity solutions with our cutting-edge Card Edge Connector.