396-024-520-108

Heilind Number:EDA396-024-520-108
Manufacturer:EDAC
Manufacturer Number:396-024-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-520-108

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. This essential component, featuring a sleek black design, is meticulously crafted for optimal performance, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring both safety and longevity. The connector boasts a single row layout with precise copper alloy contacts, facilitating seamless data transfer. With 24 positions available at a pitch of .125 inches and row spacing of .2 inches, it offers versatile connectivity options for your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability even in challenging environments. Trust in our high-quality connector to streamline your board-to-board connections effectively.