396-024-520-201

Heilind Number:EDA396-024-520-201
Manufacturer:EDAC
Manufacturer Number:396-024-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-520-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for superior performance, this connector boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of Copper Alloy contacts, it ensures reliable conductivity across 24 positions at a .125-inch pitch. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, guaranteeing seamless board-to-board connections. Upgrade your setup with this essential component, a must-have in any connector arsenal.