396-024-520-208

Heilind Number:EDA396-024-520-208
Manufacturer:EDAC
Manufacturer Number:396-024-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-520-208

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row design, it offers 24 positions for seamless integration on your PCB. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .125 inches and a row spacing of .2 inches, this connector facilitates efficient data transmission. Its straight mount orientation enables easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Upgrade your connectors with this essential component, a must-have in any electronic setup.