396-024-520-602

Heilind Number:EDA396-024-520-602
Manufacturer:EDAC
Manufacturer Number:396-024-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-520-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 24 positions and a single row layout, perfect for efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in any operating environment. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure mating. Whether for commercial or industrial applications, its straight mount orientation and black color make it a versatile choice. Engineered to withstand extreme temperatures ranging from -40 to 105 °C, this connector ensures uninterrupted functionality. Upgrade your connectivity solutions with this essential component.