396-024-520-603

Heilind Number:EDA396-024-520-603
Manufacturer:EDAC
Manufacturer Number:396-024-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-520-603

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black, ensuring both reliability and aesthetics. With a single row layout and 24 positions, it offers ample space for your circuitry needs. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Choose our Card Edge Connector for superior performance and longevity in your electronic projects.