396-024-520-658

Heilind Number:EDA396-024-520-658
Manufacturer:EDAC
Manufacturer Number:396-024-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-520-658

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed to deliver optimum performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. Featuring a single row layout with 24 positions and a contact material of sturdy Copper Alloy, it guarantees seamless power and signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your connection solutions with this high-quality connector.