396-024-520-678

Heilind Number:EDA396-024-520-678
Manufacturer:EDAC
Manufacturer Number:396-024-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-520-678

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing material, ensuring both durability and safety. With a single row layout and a contact material of Copper Alloy, it guarantees reliable performance. Featuring 24 positions with a pitch of .125 inches and a row spacing of .2 inches, it offers ample connectivity options for your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for optimal board-to-board connections.