396-024-520-808

Heilind Number:EDA396-024-520-808
Manufacturer:EDAC
Manufacturer Number:396-024-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-520-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a 3A amperage rating, it ensures reliable power transmission in any application. Its Copper Alloy contact material guarantees optimal conductivity, while the 2-row design with 24 positions allows for versatile connectivity. The .125-inch pitch and .2-inch row spacing offer precise alignment on your board. Whether straight or right-angle mounting, this connector is easy to install. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Elevate your PCB assembly with this essential component.