396-024-520-812

Heilind Number:EDA396-024-520-812
Manufacturer:EDAC
Manufacturer Number:396-024-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-520-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a durable and high-performing component essential for seamless board-to-board integration. Designed with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. The copper alloy contacts, with a pitch of .125 inches and two rows of 24 positions each, guarantee optimal signal transmission. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. With a straight mount orientation and a compact design, it offers easy installation and space efficiency. Upgrade your electronic assemblies with this essential connector, a must-have for any project requiring secure and efficient PCB connections.