396-024-520-878

Heilind Number:EDA396-024-520-878
Manufacturer:EDAC
Manufacturer Number:396-024-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-520-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-520-878

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for optimal performance, this component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate 24 positions, facilitating seamless board-to-board connections. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures stable functionality in various environments. Upgrade your system with this essential connector, a must-have in any electronic setup.