396-024-521-102

Heilind Number:EDA396-024-521-102
Manufacturer:EDAC
Manufacturer Number:396-024-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have for seamless board-to-board connections. Featuring a sleek black design and crafted with UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and high performance. With a single row layout and 24 positions, it offers ample connectivity options for your electronic projects. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless and efficient connectivity.