396-024-521-107

Heilind Number:EDA396-024-521-107
Manufacturer:EDAC
Manufacturer Number:396-024-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-521-107

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a 3A amperage and durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row layout and 24 positions, it offers seamless connectivity for your electronic devices. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of projects in the Products, Connectors, and PCB Connectors categories. Elevate your connectivity solutions with our cutting-edge Card Edge Connector.