396-024-521-158

Heilind Number:EDA396-024-521-158
Manufacturer:EDAC
Manufacturer Number:396-024-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-521-158

Detailed Description

Enhance your electronic connectivity with our Card Edge Connector, a must-have component for seamless PCB integration. Engineered with precision, this connector boasts a sleek black design and is crafted from high-quality UL 94V-0 Thermoplastic Polyester for optimal performance. With a single row configuration and a total of 24 positions, it offers ample space for seamless board-to-board connections. The contact material, made of durable Copper Alloy, ensures reliable conductivity even in demanding environments. Featuring a compact pitch of .125 inches and a row spacing of .2 inches, it allows for efficient signal transmission. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.