396-024-521-202

Heilind Number:EDA396-024-521-202
Manufacturer:EDAC
Manufacturer Number:396-024-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a 3 A amperage rating, it delivers sufficient power for your applications. Its two rows of copper alloy contacts, with 24 positions in total, offer secure and stable connections. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Perfect for board-to-board connections, this connector offers a straight mount orientation for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance. Upgrade your setup with this essential component for streamlined and effective PCB connectivity.