396-024-521-204

Heilind Number:EDA396-024-521-204
Manufacturer:EDAC
Manufacturer Number:396-024-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-521-204

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it provides stable and efficient power delivery, suitable for high-speed data transmission. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the 24 positions cater to various connectivity needs. With a straight mount orientation, it seamlessly integrates into your circuit board setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector for secure and high-quality board-to-board connections.