396-024-521-207

Heilind Number:EDA396-024-521-207
Manufacturer:EDAC
Manufacturer Number:396-024-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-521-207

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Engineered for optimal performance, it features two rows of 24 positions each, designed for secure and seamless board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating environments, withstanding temperatures ranging from -40 to 105°C. Each contact is meticulously made of Copper Alloy, guaranteeing reliable conductivity with an amperage of 3A. The .125" pitch and .2" row spacing facilitate precise alignment, while the straight mount orientation offers effortless installation. Perfect for a wide range of applications, this connector is a must-have for any electronic project.