396-024-521-602

Heilind Number:EDA396-024-521-602
Manufacturer:EDAC
Manufacturer Number:396-024-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-521-602

Detailed Description

Enhance your PCB connectivity with our streamlined Card Edge Connector. Designed for seamless integration, this connector ensures reliable performance with its copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing. Featuring 24 positions in a single row, it offers ample connectivity for your application. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Its straight mount orientation and sleek black finish add to its versatility. Upgrade your connection game with this essential component.