396-024-521-603

Heilind Number:EDA396-024-521-603
Manufacturer:EDAC
Manufacturer Number:396-024-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-521-603

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed with precision and durability in mind, this essential component features 24 positions in a single row, ensuring seamless compatibility with a variety of devices. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering superior heat resistance and safety. Each contact is made from copper alloy, guaranteeing reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, this connector facilitates efficient board-to-board PCB connections. Its straight mount orientation and black color make it easy to integrate into any system. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component and experience enhanced performance and reliability.