396-024-521-607

Heilind Number:EDA396-024-521-607
Manufacturer:EDAC
Manufacturer Number:396-024-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-521-607

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With a single row layout and 24 positions, it offers seamless integration for your electronic components. The black color and sleek straight mount orientation make it both functional and visually appealing. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector ensures reliable power transmission at all times. Perfect for a variety of applications, it is a must-have in any electronic setup. Upgrade your connectivity solutions with this essential component.