396-024-521-612

Heilind Number:EDA396-024-521-612
Manufacturer:EDAC
Manufacturer Number:396-024-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-521-612

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact single-row layout and a pitch of .125 inches, it offers efficient space utilization on your PCB. The Copper Alloy contact material guarantees reliable performance, even in high-demand applications. Featuring 24 positions and a 3A amperage rating, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it ideal for various industries. Trust in this essential component for seamless board-to-board connectivity in your projects.