396-024-521-658

Heilind Number:EDA396-024-521-658
Manufacturer:EDAC
Manufacturer Number:396-024-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-521-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 24 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various applications. Crafted with precision, the contacts are made of Copper Alloy, providing excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The connector supports an amperage of 3A, making it suitable for power and data transmission. Its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial use. Elevate your connection solutions with this essential component.