396-024-521-802

Heilind Number:EDA396-024-521-802
Manufacturer:EDAC
Manufacturer Number:396-024-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-521-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 24 positions, it offers ample connectivity options for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating efficiently at a temperature range of -40 to 105°C, it is suitable for diverse environments. Its straight mount orientation and .125-inch pitch make installation a breeze. Elevate your circuitry with this essential component.