396-024-521-804

Heilind Number:EDA396-024-521-804
Manufacturer:EDAC
Manufacturer Number:396-024-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows of 24 positions each, it offers ample connectivity options for your application. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing optimize board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of environments. Whether you require straight or angled mounting, this versatile connector is sure to meet your needs with its robust construction and efficient performance. Elevate your PCB design with this essential component.