396-024-521-807

Heilind Number:EDA396-024-521-807
Manufacturer:EDAC
Manufacturer Number:396-024-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-521-807

Detailed Description

Enhance your connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety in operation. With a dual-row configuration and a pitch of .125 inches, it offers a total of 24 positions for efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts guarantee superior conductivity, while the straight mount orientation simplifies installation. Operating flawlessly even in challenging environments, this connector can withstand temperatures ranging from -40 to 105°C. Upgrade your setup with this essential connector, perfect for various applications in the electronics industry.