396-024-521-808

Heilind Number:EDA396-024-521-808
Manufacturer:EDAC
Manufacturer Number:396-024-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a robust amperage of 3 A, it offers efficient power transmission for your electronic devices. The two rows of copper alloy contacts, totaling 24 positions, guarantee secure and stable connections. The .125-inch pitch and .2-inch row spacing provide easy installation onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether for commercial, industrial, or personal projects, this connector is a must-have for seamless board-to-board connections.