396-024-521-812

Heilind Number:EDA396-024-521-812
Manufacturer:EDAC
Manufacturer Number:396-024-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-521-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component designed for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures not just style but also reliability in performance. With a double-row configuration and 24 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient and secure data transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide array of environments. Whether you're a professional developer or a DIY enthusiast, this connector is a must-have for your projects, promising quality and longevity in every use. Elevate your PCB connections with ease and confidence.