396-024-521-878

Heilind Number:EDA396-024-521-878
Manufacturer:EDAC
Manufacturer Number:396-024-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-521-878

Detailed Description

Enhance connectivity on your circuit boards with our durable Card Edge Connector. Designed for efficient power transmission, this black connector features a 3A amperage rating, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers excellent heat resistance and reliability. With two rows of copper alloy contacts spaced at .125 inches apart, it ensures secure and stable connections. The 24 positions accommodate multiple components, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Explore our full range of connectors for seamless integration in your projects.