396-024-522-101

Heilind Number:EDA396-024-522-101
Manufacturer:EDAC
Manufacturer Number:396-024-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-522-101

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 24 positions, it offers ample space for efficient data transmission. Crafted with precision, the contact material is high-quality Copper Alloy, guaranteeing reliable conductivity. The .125-inch pitch and .2-inch row spacing provide optimal signal flow, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB setup. Perfect for a wide range of applications, it belongs to our extensive lineup of high-performance connectors, catering to all your connectivity needs. Elevate your electronic projects with this indispensable Card Edge Connector.