396-024-522-102

Heilind Number:EDA396-024-522-102
Manufacturer:EDAC
Manufacturer Number:396-024-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-522-102

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector. Designed for seamless integration in a variety of electronic devices, this connector boasts a sleek black finish and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With a single-row configuration and 24 positions, it offers ample space for efficient connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in extreme environments. Trust in this essential component for your PCB connectivity needs.