396-024-522-103

Heilind Number:EDA396-024-522-103
Manufacturer:EDAC
Manufacturer Number:396-024-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-522-103

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a single row configuration with 24 positions, ensuring efficient data transfer and power supply. Operating at an amperage of 3A, it guarantees reliable performance in various applications. Crafted from UL 94V-0 Thermoplastic Polyester and featuring Copper Alloy contacts, it offers durability and secure connections. With a pitch of .125 in and row spacing of .2 in, it facilitates precise alignment on your board. The straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Trust in this essential component for seamless connectivity in your electronic systems.