396-024-522-107

Heilind Number:EDA396-024-522-107
Manufacturer:EDAC
Manufacturer Number:396-024-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-522-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a single row layout, perfect for space-saving applications. Featuring UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. The Copper Alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer efficient signal transmission. With 24 positions available, this connector accommodates multiple connections with ease. Its straight mount orientation allows for easy installation, suitable for various PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for both standard and harsh environments. Upgrade your connectivity solutions with this essential component.