396-024-522-108

Heilind Number:EDA396-024-522-108
Manufacturer:EDAC
Manufacturer Number:396-024-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-522-108

Detailed Description

Enhance circuit connectivity with this sleek Card Edge Connector, designed to streamline board-to-board connections. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a single row configuration and 24 positions, it offers ample space for seamless integration. The copper alloy contacts provide optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate efficient signal transmission. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Its straight mount orientation further simplifies installation, making it a versatile solution for your connectivity needs.