396-024-522-158

Heilind Number:EDA396-024-522-158
Manufacturer:EDAC
Manufacturer Number:396-024-522-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-522-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-522-158

Detailed Description

Enhance connectivity on your printed circuit board with our Card Edge Connector. Designed for efficiency and durability, this connector boasts a sleek black finish and a single row layout, featuring 24 positions for seamless integration. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and resilience in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment. Suitable for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your PCB connections with this essential component.