396-024-522-203

Heilind Number:EDA396-024-522-203
Manufacturer:EDAC
Manufacturer Number:396-024-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-522-203

Detailed Description

Enhance connectivity in your PCB assemblies with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both safety and style. With a contact material of Copper Alloy, it guarantees reliable conductivity for your electronic components. Its two rows of 24 positions each offer ample room for seamless integration, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of industrial applications. Trust in its straight mount orientation for easy installation, making it a versatile and essential component in your connectivity setup.