396-024-522-204

Heilind Number:EDA396-024-522-204
Manufacturer:EDAC
Manufacturer Number:396-024-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-522-204

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Featuring a sleek black design, this essential component boasts a 3 A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 24 positions, it offers ample connectivity options for your PCB setups. The Copper Alloy contact material ensures reliable performance, while the .125 inch pitch and .2 inch row spacing allow for precise board-to-board connections. Designed for straight mount orientation, it is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our full range of PCB connectors for even more options to streamline your electronic projects.