396-024-522-207

Heilind Number:EDA396-024-522-207
Manufacturer:EDAC
Manufacturer Number:396-024-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-522-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a sleek black finish, it not only adds a professional touch to your designs but also ensures reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting durability, while the Copper Alloy contact material offers superior conductivity. With two rows and 24 positions, this connector provides ample space for your connections, with a pitch of .125 in and row spacing of .2 in for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, meeting all your board-to-board connectivity needs seamlessly. Elevate your electronics projects with this essential component.