396-024-522-208

Heilind Number:EDA396-024-522-208
Manufacturer:EDAC
Manufacturer Number:396-024-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-522-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage rating, making it ideal for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable operation even in demanding environments. With two rows and 24 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts guarantee efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Whether you're designing industrial machinery or consumer electronics, this connector, with a straight mount orientation, promises easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both indoor and outdoor use. Upgrade your connectivity solutions with this essential component.