396-024-522-212

Heilind Number:EDA396-024-522-212
Manufacturer:EDAC
Manufacturer Number:396-024-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-522-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB connections. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both strength and safety. With a 3 A amperage rating, it delivers reliable power transmission for your electronic devices. The two-row configuration with 24 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, it enables precise and secure PCB mounting. Its straight mount orientation further simplifies installation. Operating flawlessly in a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality Card Edge Connector.