396-024-522-258

Heilind Number:EDA396-024-522-258
Manufacturer:EDAC
Manufacturer Number:396-024-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-522-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-522-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. Its dual-row configuration, with a total of 24 positions, ensures efficient data transfer. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer seamless integration. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation facilitates easy installation. Upgrade your connectivity solutions with this essential component.