396-024-522-603

Heilind Number:EDA396-024-522-603
Manufacturer:EDAC
Manufacturer Number:396-024-522-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-522-603

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek black. Designed for durability, it features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in a variety of environments. With 24 positions and a pitch of .125 inches, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees efficient signal transmission while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in industries such as telecommunications, computing, and automotive. Elevate your connectivity solutions with this essential component.