396-024-522-607

Heilind Number:EDA396-024-522-607
Manufacturer:EDAC
Manufacturer Number:396-024-522-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-522-607

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless integration in electronic systems. Designed for efficiency, it features a single row with 24 positions, ensuring optimal performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. With an amperage of 3A, it meets power requirements with ease. Its straight mount orientation simplifies installation, making it ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this high-quality component.