396-024-522-608

Heilind Number:EDA396-024-522-608
Manufacturer:EDAC
Manufacturer Number:396-024-522-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-522-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is meticulously engineered for optimal performance. With a compact form factor and a single row layout, it offers 24 positions for enhanced versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate smooth signal transfer. Suitable for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronics with this essential component, perfect for a wide range of applications.