396-024-522-612

Heilind Number:EDA396-024-522-612
Manufacturer:EDAC
Manufacturer Number:396-024-522-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-522-612

Detailed Description

Enhance connectivity in your PCB setup with this sleek Black Card Edge Connector. Designed for optimal performance, it features a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 24 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material and .125-inch pitch facilitate efficient signal transfer, while the .2-inch row spacing allows for easy installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.