396-024-522-678

Heilind Number:EDA396-024-522-678
Manufacturer:EDAC
Manufacturer Number:396-024-522-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-522-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-522-678

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers reliable performance in any setting. With a current rating of 3 A and contact material made of Copper Alloy, it ensures efficient power transmission. Featuring a single row design with 24 positions and a pitch of .125 inches, it facilitates seamless board-to-board connections. The straight mount orientation and compact form factor make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Upgrade your PCB assembly with this essential component for optimal performance and longevity.