396-024-522-802

Heilind Number:EDA396-024-522-802
Manufacturer:EDAC
Manufacturer Number:396-024-522-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-522-802

Detailed Description

Enhance your connectivity with our Card Edge Connector, a sleek and durable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a sleek black finish and a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of 24 copper alloy contacts, it offers high-speed data transmission with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing enable precise and secure positioning on your PCB. Engineered for versatility, it features a straight mount orientation for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for a wide range of electronic devices. Elevate your connectivity game with this essential component.