396-024-522-804

Heilind Number:EDA396-024-522-804
Manufacturer:EDAC
Manufacturer Number:396-024-522-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-522-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. This essential connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in various applications. With two rows of copper alloy contacts, each carefully spaced at a pitch of .125 inches and .2 inches between rows, it offers a total of 24 positions for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environmental conditions. Its straight mount orientation further simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your PCB setup with this high-quality connector, a must-have in any electronics project.