396-024-522-807

Heilind Number:EDA396-024-522-807
Manufacturer:EDAC
Manufacturer Number:396-024-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-522-807

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for seamless integration with a pitch of .125 inches and a straight mount orientation. This sleek black connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With two rows and 24 positions, it offers ample space for efficient data transmission. Crafted with precision, the connector guarantees optimal performance, with copper alloy contacts and a 3A amperage capacity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your connectivity solutions with this reliable and high-quality Card Edge Connector.