396-024-522-808

Heilind Number:EDA396-024-522-808
Manufacturer:EDAC
Manufacturer Number:396-024-522-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-522-808

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows of copper alloy contacts, each with 24 positions, it provides ample connectivity for your electronic components. The .125-inch pitch and .2-inch row spacing allow for secure and precise mating, while the straight mount orientation simplifies installation. Engineered to withstand harsh environments, it offers an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.